Part Details for CT2771 by Cal Test Electronics
Overview of CT2771 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2771-ND
|
DigiKey | CONN ADAPT BNC JACK TO N JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$9.0000 | Buy Now |
DISTI #
510-CT2771
|
Mouser Electronics | RF Adapters - Between Series Coax Adapter - BNC(f) - N(f), 50 Ohm, 4 GHz RoHS: Compliant | 25 |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0600 / $8.5000 | Buy Now | |
DISTI #
CT2771
|
TME | Adapter, BNC plug,N plug, 50Ω, 4GHz Min Qty: 1 | 4 |
|
$8.6900 / $9.2600 | Buy Now |
DISTI #
40540.1
|
TestEquity LLC | Cal Test Electronics CT2771 Coax Adapter - BNC(f) - N(f) | 0 |
|
$9.0000 | Buy Now |