There are no models available for this part yet.
Overview of CT2837-2-100 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2837-2-100 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2837-2-100-ND
|
DigiKey | TEST LEAD 18AWG 1000V RED 328.1' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$240.0000 | Buy Now | |
DISTI #
510-CT2837-2-100
|
Mouser Electronics | Hook-up Wire Wire PVC 195 BC 0.75 3.7mmOD RED 100m SPL RoHS: Compliant | 0 |
|
$250.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$225.0000 / $237.5000 | Buy Now | ||
DISTI #
40573.1
|
TestEquity LLC | Cal Test Electronics CT2837-2-100 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, Red, 100m Spl | 0 |
|
$250.0000 | Buy Now |
CAD Models for CT2837-2-100 by Cal Test Electronics
Part Data Attributes for CT2837-2-100 by Cal Test Electronics
CT2837-2-100
Cal Test Electronics
|
|
---|---|
Samacsys Manufacturer
|
Cal Test Electronics
|
Want to compare parts?
-
CT2837-2-100Cal Test ElectronicsVS
-