Part Details for CT2837-4-10 by Cal Test Electronics
Overview of CT2837-4-10 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2837-4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2837-4-10-ND
|
DigiKey | TEST LEAD 18AWG 1000V YELLOW Min Qty: 10 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$2.6920 | Buy Now |
DISTI #
510-CT2837-4-10
|
Mouser Electronics | Hook-up Wire Wire PVC 195 BC 0.75 3.7mm OD YL 10m PKG RoHS: Compliant | 0 |
|
$25.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $23.7500 | Buy Now |
DISTI #
32887999
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1811 | Americas - 8 |
|
$0.9929 | Buy Now |
DISTI #
C1S162100006417
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 8 |
|
$6.0400 | Buy Now |
DISTI #
40575.1
|
TestEquity LLC | Cal Test Electronics CT2837-4-10 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, Yellow, 10m Pkg | 0 |
|
$25.0000 | Buy Now |
Part Details for CT2837-4-10
CT2837-4-10 CAD Models
CT2837-4-10 Part Data Attributes
|
CT2837-4-10
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2837-4-10
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |