Part Details for CT2837-4-50 by Cal Test Electronics
Overview of CT2837-4-50 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2837-4-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2837-4-50-ND
|
DigiKey | TEST LEAD 18AWG 1000V YELLOW Min Qty: 50 Lead time: 12 Weeks Container: Spool |
50 In Stock |
|
$2.4000 | Buy Now |
DISTI #
510-CT2837-4-50
|
Mouser Electronics | Hook-up Wire WIRE PVC 195 BC 0.75 3.7mm OD YL 50m SPL RoHS: Compliant | 0 |
|
$125.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.5000 / $118.7500 | Buy Now |
DISTI #
32886916
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 2 |
|
$32.1600 | Buy Now |
DISTI #
C1S162100008035
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$36.9000 | Buy Now |
DISTI #
40577.1
|
TestEquity LLC | Cal Test Electronics CT2837-4-50 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, Yellow, 50m Spl | 0 |
|
$125.0000 | Buy Now |