Part Details for CT2837-5-100 by Cal Test Electronics
Overview of CT2837-5-100 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2837-5-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2837-5-100-ND
|
DigiKey | TEST LEAD 18AWG 1000V GREEN Min Qty: 100 Lead time: 7 Weeks Container: Spool |
100 In Stock |
|
$2.4000 | Buy Now |
DISTI #
510-CT2837-5-100
|
Mouser Electronics | Hook-up Wire Wire PVC 195 BC 0.75 3.7mmOD GRN 100m SPL RoHS: Compliant | 0 |
|
$250.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$193.5000 / $204.2500 | Buy Now | |
DISTI #
40579.1
|
TestEquity LLC | Cal Test Electronics CT2837-5-100 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, Green, 100m Spl | 0 |
|
$250.0000 | Buy Now |