Part Details for CT2837-9-50 by Cal Test Electronics
Overview of CT2837-9-50 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2837-9-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2837-9-50-ND
|
DigiKey | TEST LEAD 18AWG 1000V WHITE Min Qty: 50 Lead time: 12 Weeks Container: Spool |
50 In Stock |
|
$2.6000 | Buy Now |
DISTI #
510-CT2837-9-50
|
Mouser Electronics | Hook-up Wire WIRE PVC 195 BC 0.75 3.9mm OD BLU 10m PKG RoHS: Compliant | 0 |
|
$140.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.5400 / $114.5700 | Buy Now |
DISTI #
40586.1
|
TestEquity LLC | Cal Test Electronics CT2837-9-50 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, White, 50m Spl | 0 |
|
$140.0000 | Buy Now |
Part Details for CT2837-9-50
CT2837-9-50 CAD Models
CT2837-9-50 Part Data Attributes
|
CT2837-9-50
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2837-9-50
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |