Part Details for CT2879-2-100 by Cal Test Electronics
Overview of CT2879-2-100 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2879-2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2879-2-100-ND
|
DigiKey | TEST LEAD 20AWG 1000V RED 328.1' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$195.0000 | Buy Now |
DISTI #
510-CT2879-2-100
|
Mouser Electronics | Hook-up Wire WIRE PVC 130 BC 0.50 2.7mmOD RED 100m SPL RoHS: Compliant | 0 |
|
$200.0000 | Order Now |
DISTI #
V99:2348_22270706
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1810 | Americas - 1 |
|
$48.5500 | Buy Now |
|
Onlinecomponents.com | CT2879-2-100 Wire, PVC, 130 BC 0.50, 2.7mm (.106")OD, Red, 100m Spl | 0 |
|
$154.4000 / $162.9700 | Buy Now |
DISTI #
40651.1
|
TestEquity LLC | Cal Test Electronics CT2879-2-100 Wire, PVC, 130 BC 0.50, 2.7mm (.106")OD, Red, 100m Spl | 0 |
|
$200.0000 | Buy Now |