Part Details for CT2880-0-100 by Cal Test Electronics
Overview of CT2880-0-100 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2880-0-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2880-0-100-ND
|
DigiKey | TEST LEAD 17AWG 1000V BLACK Min Qty: 100 Lead time: 7 Weeks Container: Spool |
100 In Stock |
|
$2.9500 | Buy Now |
DISTI #
510-CT2880-0-100
|
Mouser Electronics | Hook-up Wire Wire PVC 259 BC 1.00 3.8mmOD BLK 100m PKG RoHS: Compliant | 0 |
|
$300.0000 | Order Now |
|
Onlinecomponents.com | CT2880-0-100 Wire, PVC, 259 BC 1.00, 3.8mm (.150")OD, Black, 100m Spl RoHS: Compliant | 0 |
|
$270.0000 / $285.0000 | Buy Now |
DISTI #
40666.1
|
TestEquity LLC | Cal Test Electronics CT2880-0-100 Wire, PVC, 259 BC 1.00, 3.8mm (.150")OD, Black, 100m Spl | 0 |
|
$300.0000 | Buy Now |