Part Details for CT2880-4-10 by Cal Test Electronics
Overview of CT2880-4-10 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2880-4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2880-4-10-ND
|
DigiKey | TEST LEAD 17AWG 1000V YELLOW Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
510-CT2880-4-10
|
Mouser Electronics | Hook-up Wire WIRE PVC 259 BC 1.00 3.8mm OD YL 10m PKG RoHS: Compliant | 0 |
|
$30.0000 | Order Now |
DISTI #
V99:2348_22269632
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 6 |
|
$8.9770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1900 / $37.1500 | Buy Now |
DISTI #
32887263
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 6 |
|
$8.9770 | Buy Now |
DISTI #
40671.1
|
TestEquity LLC | Cal Test Electronics CT2880-4-10 Wire, PVC, 259 BC 1.00, 3.8mm (.150")OD, Yellow, 10m Pkg | 0 |
|
$30.0000 | Buy Now |