There are no models available for this part yet.
Overview of CT2880-9-10 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2880-9-10 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2880-9-10-ND
|
DigiKey | TEST LEAD 17AWG 1000V WHITE Min Qty: 10 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$3.2000 | Buy Now | |
DISTI #
510-CT2880-9-10
|
Mouser Electronics | Hook-up Wire Wire PVC 259 BC 1.00 3.8mm OD WHT 10m PKG RoHS: Compliant | 0 |
|
$32.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.8000 / $30.4000 | Buy Now | ||
DISTI #
32886854
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 7 |
|
$1.2680 | Buy Now | |
DISTI #
C1S162100005445
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 7 |
|
$7.2800 | Buy Now | |
DISTI #
40680.1
|
TestEquity LLC | Cal Test Electronics CT2880-9-10 Wire, PVC, 259 BC 1.00, 3.8mm (.150")OD, White, 10m Pkg | 0 |
|
$32.0000 | Buy Now |