Part Details for CT2880-9-50 by Cal Test Electronics
Overview of CT2880-9-50 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2880-9-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2880-9-50-ND
|
DigiKey | TEST LEAD 17AWG 1000V WHITE Min Qty: 1 Lead time: 12 Weeks Container: Spool |
2 In Stock |
|
$3.2000 | Buy Now |
DISTI #
510-CT2880-9-50
|
Mouser Electronics | Hook-up Wire WIRE PVC 259 BC 1.00 3.8mm OD WHT 50m SPL RoHS: Compliant | 0 |
|
$160.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.0000 / $152.0000 | Buy Now |
DISTI #
32887813
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 2 |
|
$40.3600 | Buy Now |
DISTI #
C1S162100008424
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$45.3000 | Buy Now |
DISTI #
40682.1
|
TestEquity LLC | Cal Test Electronics CT2880-9-50 Wire, PVC, 259 BC 1.00, 3.8mm (.150")OD, White, 50m Spl | 0 |
|
$160.0000 | Buy Now |