Part Details for CT2881-2-100 by Cal Test Electronics
Overview of CT2881-2-100 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2881-2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2881-2-100-ND
|
DigiKey | TEST LEAD 15AWG 1000V RED Min Qty: 100 Lead time: 7 Weeks Container: Spool |
100 In Stock |
|
$4.0000 | Buy Now |
DISTI #
510-CT2881-2-100
|
Mouser Electronics | Hook-up Wire Wire PVC 259 BC 1.00 3.8mmOD RED100m SPL RoHS: Compliant | 0 |
|
$410.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$369.0000 / $389.5000 | Buy Now |
DISTI #
40687.1
|
TestEquity LLC | Cal Test Electronics CT2881-2-100 Wire, PVC, 392 BC 1.50, 3.8mm (.150")OD, Red, 100m Spl | 0 |
|
$410.0000 | Buy Now |