Part Details for CT2881-4-10 by Cal Test Electronics
Overview of CT2881-4-10 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2881-4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2881-4-10-ND
|
DigiKey | TEST LEAD 15AWG 1000V YELLOW Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
510-CT2881-4-10
|
Mouser Electronics | Hook-up Wire WIRE PVC 392 BC 1.50 3.8mm OD YL 10m PKG RoHS: Compliant | 0 |
|
$41.0000 | Order Now |
DISTI #
V99:2348_22269687
|
Arrow Electronics | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 3 |
|
$2.2240 / $9.1943 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.9600 / $47.4500 | Buy Now | |
DISTI #
32887072
|
Verical | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 3 |
|
$9.1943 | Buy Now |
DISTI #
40689.1
|
TestEquity LLC | Cal Test Electronics CT2881-4-10 Wire, PVC, 392 BC 1.50, 3.8mm (.150")OD, Yellow, 10m Pkg | 0 |
|
$41.0000 | Buy Now |