There are no models available for this part yet.
Overview of CT2882-0-100 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2882-0-100 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2882-0-100-ND
|
DigiKey | TEST LEAD 13AWG 1000V BLACK Min Qty: 100 Lead time: 7 Weeks Container: Spool |
100 In Stock |
|
$5.3000 | Buy Now | |
DISTI #
510-CT2882-0-100
|
Mouser Electronics | Hook-up Wire Wire PVC 651 BC 2.50 3.9mmOD BLK 100m SPL RoHS: Compliant | 1 |
|
$550.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$495.0000 / $522.5000 | Buy Now | ||
DISTI #
40702.1
|
TestEquity LLC | Cal Test Electronics CT2882-0-100 Wire, PVC, 651 BC 2.50, 3.9mm (.154")OD, Black, 100m Spl | 0 |
|
$550.0000 | Buy Now |