Part Details for CT2882-5-100 by Cal Test Electronics
Overview of CT2882-5-100 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2882-5-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2882-5-100-ND
|
DigiKey | TEST LEAD 13AWG 1000V GREEN Min Qty: 100 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$5.3000 | Buy Now |
DISTI #
510-CT2882-5-100
|
Mouser Electronics | Hook-up Wire Wire PVC 651 BC 2.50 3.9mmOD GRN 100m SPL RoHS: Compliant | 0 |
|
$550.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$426.2000 / $449.8700 | Buy Now |
DISTI #
40711.1
|
TestEquity LLC | Cal Test Electronics CT2882-5-100 Wire, PVC, 651 BC 2.50, 3.9mm (.154")OD, Green, 100m Spl | 0 |
|
$550.0000 | Buy Now |