Part Details for CT2884-0-10 by Cal Test Electronics
Overview of CT2884-0-10 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2884-0-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8225
|
Newark | Wire, Silic, 130 Bc 0.50, 2.7Mm (.106")Od, Black, 10M Pkg Rohs Compliant: Yes |Cal Test Electronics CT2884-0-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0000 | Buy Now |
DISTI #
BKCT2884-0-10-ND
|
DigiKey | TEST LEAD 20AWG 1000V BLACK Min Qty: 10 Lead time: 12 Weeks Container: Bulk |
120 In Stock |
|
$3.9000 | Buy Now |
DISTI #
510-CT2884-0-10
|
Mouser Electronics | Hook-up Wire WireSILIC 130BC 0.50 2.7mm OD BLK 10m PKG RoHS: Compliant | 0 |
|
$40.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0000 / $38.0000 | Buy Now |
DISTI #
40737.1
|
TestEquity LLC | Cal Test Electronics CT2884-0-10 Wire, SILIC, 130 BC 0.50, 2.7mm (.106")OD, Black, 10m Pkg | 0 |
|
$40.0000 | Buy Now |