Part Details for CT2884-4-50 by Cal Test Electronics
Overview of CT2884-4-50 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2884-4-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2884-4-50-ND
|
DigiKey | TEST LEAD 20AWG 1000V YELLOW Min Qty: 50 Lead time: 12 Weeks Container: Spool |
3 In Stock |
|
$3.9000 | Buy Now |
DISTI #
510-CT2884-4-50
|
Mouser Electronics | Hook-up Wire WireSILIC 130BC 0.50 2.7mm OD YL 50m SPL RoHS: Compliant | 0 |
|
$200.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.0000 / $190.0000 | Buy Now |
DISTI #
C1S162100008655
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$36.9000 | Buy Now |
DISTI #
40745.1
|
TestEquity LLC | Cal Test Electronics CT2884-4-50 Wire, SILIC, 130 BC 0.50, 2.7mm (.106")OD, Yellow, 50m Spl | 0 |
|
$200.0000 | Buy Now |