There are no models available for this part yet.
Overview of CT2904-4 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2904-4 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2904-4-ND
|
DigiKey | CONN BANANA JACK SOLDER YELLOW Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0000 | Buy Now | |
DISTI #
510-CT2904-4
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack ShortPin-Panel,Yel RoHS: Compliant | 0 |
|
$2.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $1.9000 | Buy Now | ||
DISTI #
40782.1
|
TestEquity LLC | Cal Test Electronics CT2904-4 Safety Jack, 4 mm. Short Pin - Panel, Yellow | 0 |
|
$1.9000 | Buy Now |
CAD Models for CT2904-4 by Cal Test Electronics
Part Data Attributes for CT2904-4 by Cal Test Electronics
CT2904-4
Cal Test Electronics
|
|
---|---|
Samacsys Manufacturer
|
Cal Test Electronics
|
Want to compare parts?
-
CT2904-4Cal Test ElectronicsVS
-