Part Details for CT2906-7 by Cal Test Electronics
Overview of CT2906-7 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2906-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2906-7-ND
|
DigiKey | CONN BANANA JACK SOLDER VIOLET Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
48 In Stock |
|
$2.6000 | Buy Now |
DISTI #
510-CT2906-7
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
DISTI #
V99:2348_22269999
|
Arrow Electronics | Conn Banana Jack PIN 1 POS Solder ST Panel Mount 1 Port Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1810 | Americas - 100 |
|
$0.7742 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4300 / $2.5700 | Buy Now | |
DISTI #
32887445
|
Verical | Conn Banana Jack PIN 1 POS Solder ST Panel Mount 1 Port Bag Min Qty: 7 Package Multiple: 1 Date Code: 1810 | Americas - 100 |
|
$0.7742 | Buy Now |
DISTI #
40794.1
|
TestEquity LLC | Cal Test Electronics CT2906-7 Safety Jack, 4 mm. Long Pin - Panel, Violet | 0 |
|
$2.7000 | Buy Now |