Part Details for CT2910-2 by Cal Test Electronics
Overview of CT2910-2 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2910-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7550
|
Newark | Safety Jack, 4Mm, .188 Faston, Panel, Red Rohs Compliant: Yes |Cal Test Electronics CT2910-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.5000 | Buy Now |
DISTI #
BKCT2910-2-ND
|
DigiKey | CONN BANANA JACK QC RED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
166 In Stock |
|
$2.5000 | Buy Now |
DISTI #
510-CT2910-2
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack .188 Faston-Panel, Red RoHS: Compliant | 76 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com |
60 In Stock |
|
$2.3000 / $2.4200 | Buy Now | |
|
Master Electronics |
60 In Stock |
|
$2.3000 / $2.4200 | Buy Now | |
DISTI #
40807.1
|
TestEquity LLC | Cal Test Electronics CT2910-2 Safety Jack, 4 mm. .188 Faston - Panel, Red | 0 |
|
$2.6000 | Buy Now |
Part Details for CT2910-2
CT2910-2 CAD Models
CT2910-2 Part Data Attributes:
|
CT2910-2
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2910-2
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |