Part Details for CT2912-7 by Cal Test Electronics
Overview of CT2912-7 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2912-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2912-7-ND
|
DigiKey | CONN BANANA JACK SOLDER VIOLET Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
90 In Stock |
|
$1.8500 | Buy Now |
DISTI #
510-CT2912-7
|
Mouser Electronics | Test Plugs & Test Jacks 4mmSafetyJack,Short Pin-Push-In, Violet RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $1.8000 | Buy Now |
DISTI #
32887218
|
Verical | Conn Banana Jack PIN 1 POS Solder ST Panel Mount 1 Port Bag Min Qty: 17 Package Multiple: 1 Date Code: 1811 | Americas - 141 |
|
$0.0680 | Buy Now |
DISTI #
C1S162100012108
|
Chip1Stop | Unclassified RoHS: Compliant | 141 |
|
$0.5350 | Buy Now |
DISTI #
40827.1
|
TestEquity LLC | Cal Test Electronics CT2912-7 Safety Jack, 4 mm. Short Pin - Push-In, Violet | 0 |
|
$1.8100 | Buy Now |