Part Details for CT2914-0 by Cal Test Electronics
Overview of CT2914-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2914-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2914-0-ND
|
DigiKey | CONN BANANA JACK PRESS-FIT BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
141 In Stock |
|
$1.5000 | Buy Now |
DISTI #
510-CT2914-0
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack, M3 Socket Push-In,Black RoHS: Compliant | 14 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.4300 | Buy Now |
DISTI #
40837.1
|
TestEquity LLC | Cal Test Electronics CT2914-0 Safety Jack, 4 mm. M3 Socket - Push-In, Black | 0 |
|
$1.5500 | Buy Now |