Part Details for CT2914-8 by Cal Test Electronics
Overview of CT2914-8 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2914-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2914-8-ND
|
DigiKey | CONN BANANA JACK PRESS-FIT GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$1.5000 | Buy Now |
DISTI #
510-CT2914-8
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack, M3 Socket Push-In,Gray RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.4700 | Buy Now |
DISTI #
C1S162100011668
|
Chip1Stop | Unclassified RoHS: Compliant | 105 |
|
$0.6040 | Buy Now |
DISTI #
40844.1
|
TestEquity LLC | Cal Test Electronics CT2914-8 Safety Jack, 4 mm. M3 Socket - Push-In, Gray | 0 |
|
$1.4700 | Buy Now |