Part Details for CT2915-1 by Cal Test Electronics
Overview of CT2915-1 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2915-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2915-1-ND
|
DigiKey | CONN BANANA JACK QC BROWN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$2.0000 | Buy Now |
DISTI #
510-CT2915-1
|
Mouser Electronics | Test Plugs & Test Jacks 4mm SafetyJack,.188 Faston-PushIn, Brown RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.0400 | Buy Now |
DISTI #
C1S162100011677
|
Chip1Stop | Unclassified RoHS: Compliant | 68 |
|
$0.7810 | Buy Now |
DISTI #
40847.1
|
TestEquity LLC | Cal Test Electronics CT2915-1 Safety Jack, 4 mm. .188 Faston - Push-In, Brown | 0 |
|
$2.0400 | Buy Now |