There are no models available for this part yet.
Overview of CT2915-8 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2915-8 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT2915-8-ND
|
DigiKey | CONN BANANA JACK QC GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$2.0000 | Buy Now | |
DISTI #
510-CT2915-8
|
Mouser Electronics | Test Plugs & Test Jacks 4mm SafetyJack,.188 Faston-PushIn, Gray RoHS: Compliant | 0 |
|
$2.1500 | Order Now | |
Onlinecomponents.com | Conn Banana Jack PIN 1 POS Faston ST Panel Mount 1 Port Bag RoHS: Compliant | 0 |
|
$1.9400 / $2.0400 | Buy Now | ||
DISTI #
C1S162100011695
|
Chip1Stop | Unclassified RoHS: Compliant | 80 |
|
$1.1800 | Buy Now | |
DISTI #
40853.1
|
TestEquity LLC | Cal Test Electronics CT2915-8 Safety Jack, 4 mm. .188 Faston - Push-In, Gray | 0 |
|
$2.0400 | Buy Now |