Part Details for CT2941 by Cal Test Electronics
Overview of CT2941 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2941-ND
|
DigiKey | BNC(F) ADAPTER 4MM BPOST BLAC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44 In Stock |
|
$9.0000 | Buy Now |
DISTI #
510-CT2941
|
Mouser Electronics | RF Adapters - Between Series BNC(f) Adapter 4mm BPost, Black RoHS: Compliant | 16 |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0100 / $8.4600 | Buy Now | |
DISTI #
CT2941
|
TME | Adapter, 3A, 54.2mm, BNC socket, 50Ω, 500V Min Qty: 1 | 10 |
|
$8.8000 / $9.3700 | Buy Now |
DISTI #
40860.1
|
TestEquity LLC | Cal Test Electronics CT2941 BNC(f) Adapter - 4mm BPost, Black | 0 |
|
$9.0000 | Buy Now |
Part Details for CT2941
CT2941 CAD Models
CT2941 Part Data Attributes:
|
CT2941
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2941
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |