There are no models available for this part yet.
Overview of CT2942-100 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2942-100 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2942-100-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$9.2000 | Buy Now | |
DISTI #
510-CT2942-100
|
Mouser Electronics | RF Cable Assemblies BNC(m)Cable Assembly RG-58C/U, 100cm, Bl RoHS: Compliant | 144 |
|
$9.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2800 / $8.7400 | Buy Now | ||
DISTI #
40861.1
|
TestEquity LLC | Cal Test Electronics CT2942-100 BNC (m) Cable Assembly - RG-58C/U, 100cm, Blk | 0 |
|
$9.2000 | Buy Now |
CAD Models for CT2942-100 by Cal Test Electronics
Part Data Attributes for CT2942-100 by Cal Test Electronics
CT2942-100
Cal Test Electronics
|
|
---|---|
Samacsys Manufacturer
|
Cal Test Electronics
|
Want to compare parts?
-
CT2942-100Cal Test ElectronicsVS
-