There are no models available for this part yet.
Overview of CT2944-50 by Global Specialties
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2944-50 by Global Specialties
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71677914
|
RS | BNC Feed-Thru Terminator - (m-f) 2GHz, 2W, 50 Ohm | Global Specialties CT2944-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7300 / $46.3700 | RFQ |