There are no models available for this part yet.
Overview of CT2956-5-10 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2956-5-10 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2956-5-10-ND
|
DigiKey | TEST LEAD 23AWG 1000V GREEN Min Qty: 10 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$1.5000 | Buy Now | |
DISTI #
510-CT2956-5-10
|
Mouser Electronics | Hook-up Wire Wire SILIC 7 BC 0.22 1.4mm OD GRN 10m PKG RoHS: Compliant | 12 |
|
$16.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4000 / $15.2000 | Buy Now | ||
DISTI #
C1S162100002314
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 8 |
|
$3.4900 | Buy Now | |
DISTI #
40879.1
|
TestEquity LLC | Cal Test Electronics CT2956-5-10 Wire, SILIC, 7 BC 0.22, 1.4mm (.055")OD, Green, 10m Pkg | 0 |
|
$16.0000 | Buy Now |