Part Details for CT2957-9-100 by Cal Test Electronics
Overview of CT2957-9-100 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2957-9-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2957-9-100-ND
|
DigiKey | TEST LEAD 17AWG 1000V WHITE Min Qty: 100 Lead time: 7 Weeks Container: Spool |
200 In Stock |
|
$6.3000 | Buy Now |
DISTI #
510-CT2957-9-100
|
Mouser Electronics | Hook-up Wire WireSILIC 259BC 1.00 3.7mmOD WHT 100m SPL RoHS: Compliant | 0 |
|
$650.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$585.0000 / $617.5000 | Buy Now |
DISTI #
32887014
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 1 |
|
$157.7300 | Buy Now |
DISTI #
C1S162100006620
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 1 |
|
$177.0000 | Buy Now |
DISTI #
40904.1
|
TestEquity LLC | Cal Test Electronics CT2957-9-100 Wire, SILIC, 259 BC 1.00, 3.7mm (.146")OD, White, 100m Spl | 0 |
|
$650.0000 | Buy Now |