There are no models available for this part yet.
Overview of CT2987 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2987 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2987-ND
|
DigiKey | TEST LEAD BNC TO SMD TWEEZ 39.4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16 In Stock |
|
$36.0000 | Buy Now | |
DISTI #
510-CT2987
|
Mouser Electronics | Test Leads TWEEZER TEST LEAD Set - Ins BNC(m) RoHS: Compliant | 0 |
|
$37.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3000 / $35.1500 | Buy Now | ||
DISTI #
40932.1
|
TestEquity LLC | Cal Test Electronics CT2987 Tweezer Test Lead Set - Ins BNC(m) | 0 |
|
$37.0000 | Buy Now |
CAD Models for CT2987 by Cal Test Electronics
Part Data Attributes for CT2987 by Cal Test Electronics
CT2987
Cal Test Electronics
|
|
---|---|
Samacsys Manufacturer
|
Cal Test Electronics
|
Want to compare parts?
-
CT2987Cal Test ElectronicsVS
-