Part Details for CT3101 by Cal Test Electronics
Overview of CT3101 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3101-ND
|
DigiKey | MINIFLEX CLP BLK/RED 0.032" PAIR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$32.0000 | Buy Now |
DISTI #
510-CT3101
|
Mouser Electronics | Test Clips MiniFlex Clip, oe.031 Pin - Pair (B/R) RoHS: Compliant | 2 |
|
$34.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6000 / $32.3000 | Buy Now |
DISTI #
41002.1
|
TestEquity LLC | Cal Test Electronics CT3101 MiniFlex Clip, Ã.031 Pin - Pair (B/R) | 0 |
|
$34.0000 | Buy Now |