Part Details for CT3146 by Cal Test Electronics
Overview of CT3146 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3146-ND
|
DigiKey | FUSED MODULAR PROBES 10A/600V PA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$40.0000 | Buy Now |
DISTI #
510-CT3146
|
Mouser Electronics | Test Probes Fused Modular ProbeS, 10A/600V - Pair (B/R) RoHS: Compliant | 0 |
|
$40.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0000 / $38.0000 | Buy Now |
DISTI #
41027.1
|
TestEquity LLC | Cal Test Electronics CT3146 Fused Modular ProbeS, 10A/600V - Pair (B/R) | 0 |
|
$40.0000 | Buy Now |
Part Details for CT3146
CT3146 CAD Models
CT3146 Part Data Attributes
|
CT3146
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3146
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |