Part Details for CT3149-1 by Cal Test Electronics
Overview of CT3149-1 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3149-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3149-1-ND
|
DigiKey | CONN BANANA JACK SOLDER BROWN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$1.7000 | Buy Now |
DISTI #
510-CT3149-1
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack, Short Pin - Vert PCB Mount, Brown RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $1.6600 | Buy Now |
DISTI #
C1S162100011738
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$0.6590 | Buy Now |
DISTI #
41036.1
|
TestEquity LLC | Cal Test Electronics CT3149-1 Safety Jack, 4 mm. Short Pin - Vert PCB Mount, Brown | 0 |
|
$1.6600 | Buy Now |
Part Details for CT3149-1
CT3149-1 CAD Models
CT3149-1 Part Data Attributes
|
CT3149-1
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT3149-1
Cal Test Electronics
SAFETY JACK SHORT PIN VERT PCB M
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE |