Part Details for CT3149-6 by Cal Test Electronics
Overview of CT3149-6 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3149-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7560
|
Newark | Safety Jack, 4Mm, 25A, 1Kv, Blue Rohs Compliant: Yes |Cal Test Electronics CT3149-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
BKCT3149-6-ND
|
DigiKey | CONN BANANA JACK SOLDER BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7000 | Buy Now |
DISTI #
510-CT3149-6
|
Mouser Electronics | Test Plugs & Test Jacks SafetyJack,ShortPin Vert PCB Mount,Blue RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $1.5200 | Buy Now |
DISTI #
41038.1
|
TestEquity LLC | Cal Test Electronics CT3149-6 Safety Jack, 4 mm. Short Pin - Vert PCB Mount, Blue | 0 |
|
$1.7500 | Buy Now |
Part Details for CT3149-6
CT3149-6 CAD Models
CT3149-6 Part Data Attributes
|
CT3149-6
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT3149-6
Cal Test Electronics
SAFETY JACK, SHORT PIN - VERT PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE |