Part Details for CT3151V1-7 by Cal Test Electronics
Overview of CT3151V1-7 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3151V1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4698
|
Newark | 4Mm Safety Banana Jack, 20A/1Kv, Purple, For Use With:4Mm Sheathed/Shrouded Banana Plugs, Current Rating:25A, Mounting Hole Dia:1.6Mm, Operating Voltage:1Kv, Insulator Colour:Purple, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3151V1-7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
1768-CT3151V1-7-ND
|
DigiKey | SAFETY JACK, VERTICAL PCB MOUNT, Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
510-CT3151V1-7
|
Mouser Electronics | Test Plugs & Test Jacks VERTICAL PCB MOUNT PURPLE 19mm HEIGHT RoHS: Compliant | 16 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $2.2800 | Buy Now | |
DISTI #
41074.1
|
TestEquity LLC | Cal Test Electronics CT3151V1-7 Safety Jack, Vertical PCB Mount, .750", UL, Violet | 0 |
|
$2.4500 | Buy Now |
Part Details for CT3151V1-7
CT3151V1-7 CAD Models
CT3151V1-7 Part Data Attributes
|
CT3151V1-7
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT3151V1-7
Cal Test Electronics
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |