Part Details for CT323-060 by Datatronic Distribution Inc
Overview of CT323-060 by Datatronic Distribution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT323-060
CT323-060 CAD Models
CT323-060 Part Data Attributes
|
CT323-060
Datatronic Distribution Inc
Buy Now
Datasheet
|
Compare Parts:
CT323-060
Datatronic Distribution Inc
Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DATATRONIC DISTRIBUTION INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH & HEIGHT DIMENSION INCLUDE TERMINALS ALSO | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Load Resistance | 1.98 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1000 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:60 | |
Width | 8.13 mm |
Alternate Parts for CT323-060
This table gives cross-reference parts and alternative options found for CT323-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT323-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42-323-060 | Current Sense Transformer, 20A, 1:60, | Datatronic Distribution Inc | CT323-060 vs 42-323-060 |