Part Details for CT3250-6 by Cal Test Electronics
Overview of CT3250-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3250-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3250-6-ND
|
DigiKey | CONN BANANA PLUG SOLDERLESS BLUE Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2500 | Buy Now |
DISTI #
510-CT3250-6
|
Mouser Electronics | Test Plugs & Test Jacks Standard Quick Plug Blue RoHS: Compliant | 0 |
|
$6.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8000 / $6.1300 | Buy Now |
DISTI #
41239.1
|
TestEquity LLC | Cal Test Electronics CT3250-6 Sheathed Quick Plug, 4 mm Jack, 20 A, CAT 3, Blue | 0 |
|
$6.2600 | Buy Now |