Part Details for CT3251-8 by Cal Test Electronics
Overview of CT3251-8 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3251-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5939
|
Newark | Extra-Large Alligator Clip, 32Mm, Grey, Connector Type:Alligator Clip, Current Rating:36A, Jaw Opening Max:32Mm, Insulator Colour:Gray, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3251-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 | Buy Now |
DISTI #
CT3251-8-ND
|
DigiKey | GATOR CLIP STEEL INSULATED 36A Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$8.4000 | Buy Now |
DISTI #
510-CT3251-8
|
Mouser Electronics | Test Clips Insulated Alligator Clip, Ex-Large (Elephant Clip), Grey RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7800 / $8.2200 | Buy Now |
DISTI #
41248.1
|
TestEquity LLC | Cal Test Electronics CT3251-8 Insulated Alligator Clip, Ex-Large (Elephant Clip), Grey | 0 |
|
$8.3900 | Buy Now |