Part Details for CT3252-4 by Cal Test Electronics
Overview of CT3252-4 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3252-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3252-4-ND
|
DigiKey | GATOR CLIP INSULATED 36A Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0000 | Buy Now |
DISTI #
510-CT3252-4
|
Mouser Electronics | Test Clips Insulated Alligator Clip, Ex-Large, IP2X, Yellow RoHS: Compliant | 0 |
|
$11.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9000 / $10.4500 | Buy Now |
DISTI #
41253.1
|
TestEquity LLC | Cal Test Electronics CT3252-4 XL Alligator Clip, Insulated, IP2X, 36 A, CAT 3, Yellow | 0 |
|
$10.6700 | Buy Now |