Part Details for CT3255 by Cal Test Electronics
Overview of CT3255 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3255-ND
|
DigiKey | TEST LEAD BNC TO WIRE LEADS 9.8" Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
510-CT3255
|
Mouser Electronics | Test Leads Ins BNC(m) Breakout 25cm, Blunt Ends RoHS: Compliant | 0 |
|
$14.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $13.3000 | Buy Now |
DISTI #
41259.1
|
TestEquity LLC | Cal Test Electronics CT3255 Insulated BNC(m) Breakout, 25 cm, Blunt Ends | 0 |
|
$14.0000 | Buy Now |