There are no models available for this part yet.
Overview of CT36 by NSI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CT-36NXJLW | Coilcraft Inc | General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-36NXGL | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0603CT-36NX | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for CT36 by NSI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Cable Tie 36In 120lb UV Resistant NAT USA (50PK) RoHS: Compliant Min Qty: 50 Package Multiple: 100 | 0 |
|
$1.0600 / $1.1200 | Buy Now |