Part Details for CT3637-150-2 by Cal Test Electronics
Overview of CT3637-150-2 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3637-150-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT3637-150-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0000 | Buy Now |
DISTI #
510-CT3637-150-2
|
Mouser Electronics | Test Leads LEAD 4mm RShth P-P SILIC 0.75 150cm RED RoHS: Compliant | 0 |
|
$23.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7000 / $21.8500 | Buy Now |
DISTI #
C1S162100004057
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$8.1900 | Buy Now |
DISTI #
41412.1
|
TestEquity LLC | Cal Test Electronics CT3637-150-2 Lead, 4mm RShth P-P - SILIC 0.75, 150cm, Red | 0 |
|
$23.0000 | Buy Now |