Part Details for CT3647-8 by Cal Test Electronics
Overview of CT3647-8 by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3647-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8636
|
Newark | Osc Probe Sprung Hook, 3.5Mm Probe, Test Probe Type:Hook, Test Probe Functions:-, Accuracy:-, For Use With:3.5 Mm Compact Oscilloscope Probes, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3647-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 | Buy Now |
DISTI #
CT3647-8-ND
|
DigiKey | SPRUNG HOOK GRAY 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
54 In Stock |
|
$6.6500 | Buy Now |
DISTI #
510-CT3647-8
|
Mouser Electronics | Test Probes Sprung Hook, Grey, 3.5mm RoHS: Compliant | 18 |
|
$6.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9800 / $6.3200 | Buy Now |
DISTI #
CT3647-8
|
TME | Clip-on probe, oscilloscope probe Min Qty: 1 | 4 |
|
$6.6700 / $7.1100 | Buy Now |
DISTI #
C1S162100010182
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$4.1330 | Buy Now |
DISTI #
41437.1
|
TestEquity LLC | Cal Test Electronics CT3647-8 Sprung Hook, Grey, 3.5mm | 0 |
|
$6.4500 | Buy Now |