Part Details for CT3674 by Cal Test Electronics
Overview of CT3674 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3674-ND
|
DigiKey | CONN ADAPT PLUG-JACK SMA 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
47 In Stock |
|
$12.0000 | Buy Now |
DISTI #
510-CT3674
|
Mouser Electronics | RF Adapters - Tee Adapter,SMA tee female-male-female RoHS: Compliant | 0 |
|
$12.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4900 / $11.0700 | Buy Now |
DISTI #
CT3674
|
TME | Adapter, SMA socket x2,SMA plug, 6GHz, 50Ω, Contacts: brass Min Qty: 1 | 5 |
|
$11.5400 / $12.3000 | Buy Now |
DISTI #
41453.1
|
TestEquity LLC | Cal Test Electronics CT3674 Adapter, SMA tee female to male to female, 50ohm, Gen Purp | 0 |
|
$12.0000 | Buy Now |