There are no models available for this part yet.
Overview of CT3677 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT3677 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT3677-ND
|
DigiKey | IC LEAD COMB KIT RED 0.5MM 12 PC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$56.0000 | Buy Now | |
DISTI #
510-CT3677
|
Mouser Electronics | Test Probes IC Lead Comb Kit, Red, 0.5mm, 12 pcs. RoHS: Compliant | 0 |
|
$56.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4000 / $53.2000 | Buy Now | ||
DISTI #
CT3677
|
TME | Probe accessories, red, oscilloscope probe, 12pcs. Min Qty: 1 | 0 |
|
$56.1100 / $59.8500 | RFQ | |
DISTI #
41456.1
|
TestEquity LLC | Cal Test Electronics CT3677 IC Lead Comb Kit, Red, 0.5mm, 12 pcs. | 0 |
|
$56.0000 | Buy Now |