Part Details for CT3678 by Cal Test Electronics
Overview of CT3678 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3678-ND
|
DigiKey | TWIN LEAD ADAPTER 3.5MM W/ 2 CLI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$26.0000 | Buy Now |
DISTI #
510-CT3678
|
Mouser Electronics | Test Accessories - Other Twin Lead Adapter RoHS: Compliant | 0 |
|
$26.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4000 / $24.7000 | Buy Now |
DISTI #
CT3678
|
TME | Probe accessories, oscilloscope probe, Features: twin lead Min Qty: 1 | 1 |
|
$26.0800 / $27.8100 | Buy Now |
DISTI #
41457.1
|
TestEquity LLC | Cal Test Electronics CT3678 Twin Lead Adapter, 3.5mm, w/2 Clips | 0 |
|
$26.0000 | Buy Now |