Part Details for CT36BK175-L (ALTERNATE: 00051128593202) by 3M
Overview of CT36BK175-L (ALTERNATE: 00051128593202) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT36BK175-L (ALTERNATE: 00051128593202)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70246038
|
RS | Cable Tie, Heavy Duty Black/Nylon, 175 lbs., 0.335 in x 36.0 in | 3M CT36BK175-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.0200 | RFQ |