Part Details for CT36BK175-L by 3M Interconnect
Overview of CT36BK175-L by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT36BK175-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4292
|
Newark | Cable Tie, Nylon6.6, 914Mm, 175Lb, Pk50, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:914Mm, Cable Tie Width:8.6Mm, Cable Bundle Diameter Max:279Mm, Cable Tie Type:Heavy Duty, Product Range:Ct36 Series Rohs Compliant: Yes |3M CT36BK175-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 4 |
|
$26.5300 | Buy Now |
DISTI #
3M126BKL-ND
|
DigiKey | CBL TIE LOCKING BLACK 175LBS 3' Min Qty: 50 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6883 / $1.1308 | Buy Now |
DISTI #
56W4292
|
Avnet Americas | Cable Tie, Heavy Duty, Nylon 6.6 (Polyamide 6.6), Black, 914 mm, 8.6 mm, 279 mm, 175 lb - Boxed Product (Development Kits) (Alt: 56W4292) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 4 Partner Stock |
|
$46.9800 | Buy Now |
DISTI #
7000031861
|
Avnet Americas | Cable Tie, Heavy Duty, Nylon 6.6 (Polyamide 6.6), Black, 914 mm, 8.6 mm, 279 mm, 175 lb (Alt: 7000031861) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
517-CT36BK175-L
|
Mouser Electronics | Cable Ties 36 INCH 175 LB BLACK CABLE TIE RoHS: Compliant | 0 |
|
$0.6880 / $1.4200 | Order Now |
DISTI #
MMM7000031861
|
Heilind Electronics | 7000031861 80611469794 36 BLACK 175 LB CABLE TIE - 5 | Americas - 0 in Stock |
|
$0.7489 / $0.8113 | Buy Now |