Part Details for CT425-HSN830MR by Crocus Technology
Overview of CT425-HSN830MR by Crocus Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT425-HSN830MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CT425, 5.50 V 1 MHz ±30 A XtremeSense TMR Ultra-Low Noise Current Sensor -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 194Cut Tape/Mini-Reel |
|
$3.2700 / $4.3700 | Buy Now |
|
Future Electronics | CT425, 5.50 V 1 MHz ±30 A XtremeSense TMR Ultra-Low Noise Current Sensor -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
DISTI #
CROCT425-HSN830MR.P
|
Heilind Electronics | Cut Tape - TMR CURR SNSR -30/+30A,5V, 125C,8P SOIC | Americas - 183 in Stock |
|
$3.6288 / $5.7907 | Buy Now |
DISTI #
CROCT425-HSN830MR.P
|
Interstate Connecting Components | Cut Tape - TMR CURR SNSR -30/+30A,5V, 125C,8P SOIC | 61 |
|
$3.6288 / $5.7907 | Buy Now |
Part Details for CT425-HSN830MR
CT425-HSN830MR CAD Models
CT425-HSN830MR Part Data Attributes:
|
CT425-HSN830MR
Crocus Technology
Buy Now
Datasheet
|
Compare Parts:
CT425-HSN830MR
Crocus Technology
Current Sensor, 8 Pin, Plastic, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CROCUS TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Body Breadth | 3.9 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |